Wurth Elektronik Horizontal, Surface Female- 1 Port Type USB Type C Connector USB 2.0
- RS Stock No.:
- 736-097
- Mfr. Part No.:
- 629722000214
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€11.40
(exc. VAT)
€14.02
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €11.40 | €1.14 | - |
| 5 - 9 | €10.49 | €1.049 | 7% |
| 10 + | €9.47 | €0.947 | 16% |
*price indicative
- RS Stock No.:
- 736-097
- Mfr. Part No.:
- 629722000214
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface | |
| Current | 5A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Horizontal | |
| Number of Ports | 1 | |
| Voltage | 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | 62971 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Connector | ||
USB Type USB Type C | ||
Mount Type Surface | ||
Current 5A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Horizontal | ||
Number of Ports 1 | ||
Voltage 48V dc | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series 62971 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Receptacle offers robust connectivity for USB 2.0 applications, facilitating seamless data transmission in a Compact design, ensuring reliability in general electronic equipment.
Designed with a maximum working voltage of 48 V (DC)
Certified for 10,000 mating cycles for durability
Rated for a maximum current of 5 A
Robust brass contacts with gold over nickel plating
Meets RoHS compliance standards for environmental safety
Operating temperature range from -40 °C to +85 °C
Related links
- Wurth Elektronik Horizontal, Surface Male- 1 Port Type USB Type C USB C Connector USB 3.1
- Wurth Elektronik Horizontal, Mid Mount Female- 1 Port Type USB Type C USB Connector USB 2.0
- Wurth Elektronik Horizontal, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB C Connector USB 2.0
- TE Connectivity Horizontal, Top Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
- TE Connectivity Horizontal, Mid Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
- Wurth Elektronik Vertical, Surface Male- 1 Port Type USB Type C Connector USB 2.0
- Molex Straight, Surface Female- 2 Port Type USB Type C IPX8 USB C Connector USB 2.0
