Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB C Connector USB 4.0
- RS Stock No.:
- 222-1044
- Mfr. Part No.:
- 12402075E512A
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-1044
- Mfr. Part No.:
- 12402075E512A
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB C Connector | |
| Mount Type | Surface | |
| USB Type | USB Type C | |
| Current | 5A | |
| USB Specification | USB 4.0 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | USB4 GEN3 Type C | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB C Connector | ||
Mount Type Surface | ||
USB Type USB Type C | ||
Current 5A | ||
USB Specification USB 4.0 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series USB4 GEN3 Type C | ||
- COO (Country of Origin):
- CN
The Amphenol type C receptacle connector is compatible with thunderbolt 4 interface combines power charging, tunnelling USB, PCIe data transfer, and DP video and audio capability. It is ideal for applications in storage, notebook, tablet, docking, peripherals automotive infotainment, home entertainment. It has reversible plug and cable orientation and support 4K UHD 60Hz display. It is dual row SMT and has centre height 0.47 mm.
It is RoHS and REACH compliant
It has high-speed transmission up to 40 Gbps
It has up to 10,000 mating cycles
It is wiggle free
Related links
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB C Connector USB 4.0
- Amphenol Communications Solutions Right Angle, Top Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Mid Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Top Mount Female Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Top Mount Female Type USB Type C USB C Connector USB 4
- Amphenol Communications Solutions Right Angle, Mid Mount Female Type USB Type C USB C Connector USB 4
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, Surface Female- 2 Port Type USB Type C USB Connector USB Type C
