Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB C Connector USB 4.0

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
222-1045
Mfr. Part No.:
12402075E512A
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB C Connector

USB Type

USB Type C

Mount Type

Surface

USB Specification

USB 4.0

Current

5A

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

100V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

USB4 GEN3 Type C

COO (Country of Origin):
CN
The Amphenol type C receptacle connector is compatible with thunderbolt 4 interface combines power charging, tunnelling USB, PCIe data transfer, and DP video and audio capability. It is ideal for applications in storage, notebook, tablet, docking, peripherals automotive infotainment, home entertainment. It has reversible plug and cable orientation and support 4K UHD 60Hz display. It is dual row SMT and has centre height 0.47 mm.

It is RoHS and REACH compliant

It has high-speed transmission up to 40 Gbps

It has up to 10,000 mating cycles

It is wiggle free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy