Same Sky Horizontal, Surface Female Type Micro B Type IP67 USB Connector USB 2.0
- RS Stock No.:
- 259-6811
- Mfr. Part No.:
- UJ2-MIBV-4-SMT-TR-67
- Manufacturer:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6811
- Mfr. Part No.:
- UJ2-MIBV-4-SMT-TR-67
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | USB Connector | |
| USB Type | Micro B Type | |
| Mount Type | Surface | |
| Current | 1.8A | |
| USB Specification | USB 2.0 | |
| Orientation | Horizontal | |
| IP Rating | IP67 | |
| Connector Gender | Female | |
| Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | 2011/65/EU and EU 2015/863 RoHS, 1907/2006/EC REACH, UL94V-0 | |
| Hazardous Area Certification | No | |
| Series | UJ2-MIBV | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type USB Connector | ||
USB Type Micro B Type | ||
Mount Type Surface | ||
Current 1.8A | ||
USB Specification USB 2.0 | ||
Orientation Horizontal | ||
IP Rating IP67 | ||
Connector Gender Female | ||
Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals 2011/65/EU and EU 2015/863 RoHS, 1907/2006/EC REACH, UL94V-0 | ||
Hazardous Area Certification No | ||
Series UJ2-MIBV | ||
- COO (Country of Origin):
- CN
The CUI devices provides a USB connectors of USB jack 2.0 having a vertical body orientation with a micro B type. The mounting style of the product is surface mount with the rated input voltage of 30 V.
Contact plating thickness is 30 μin
Operating temperature is -20°C to 85°C
Related links
- Same Sky Horizontal, Surface Female Type Micro USB Type B IP67 USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Micro USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type USB Type A USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Mini USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Mini USB Type AB USB Connector USB 2.0
- Same Sky Horizontal, Through Hole Female Type USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type USB Type C IP67 USB Connector USB 3.1
