Same Sky Horizontal, Surface Female Type USB Type C IP67 USB Connector USB 3.1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
259-6823
Mfr. Part No.:
UJ31-CH-G-SMT-TR-67
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Orientation

Horizontal

Mount Type

Surface

Connector Gender

Female

USB Type

USB Type C

IP Rating

IP67

Product Type

USB Connector

USB Specification

USB 3.1

Contact Material

Copper Alloy

Hazardous Area Certification

No

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-25 °C

Series

UJ31-CH

Standards/Approvals

UL94V-0, 2011/65/EU and EU 2015/863 RoHS, 1907/2006/EC REACH

Termination Type

Surface Mount

Voltage

20 V

COO (Country of Origin):
CN
The CUI devices provides a USB connectors of USB jack 3.1 having a horizontal body orientation with a 2 generation C type. The mounting style of the product is surface mount with the rated input voltage of 20 V.

Contact plating is of gold

Operating temperature is -20°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy