Encitech Connectors Straight, Front Female- 2 Port Type USB 3.1 Type C IP67 USB Connector USB 3.1
- RS Stock No.:
- 340-028
- Distrelec Article No.:
- 301-36-084
- Mfr. Part No.:
- 1310-1040-01
- Manufacturer:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€79.75
(exc. VAT)
€98.09
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €79.75 | - |
| 10 - 99 | €71.77 | 10% |
| 100 + | €66.19 | 17% |
*price indicative
- RS Stock No.:
- 340-028
- Distrelec Article No.:
- 301-36-084
- Mfr. Part No.:
- 1310-1040-01
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | USB Connector | |
| Mount Type | Front | |
| USB Type | USB 3.1 Type C | |
| USB Specification | USB 3.1 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Number of Ports | 2 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type USB Connector | ||
Mount Type Front | ||
USB Type USB 3.1 Type C | ||
USB Specification USB 3.1 | ||
Connector Gender Female | ||
Orientation Straight | ||
IP Rating IP67 | ||
Number of Ports 2 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors USB-C Panel Connector, designed for USB 3.1, offers a reliable and high-speed data transfer solution for panel mount installations. Made from durable black plastic, it features gold-plated contacts for superior conductivity and corrosion resistance.
Waterproof rating IP64
Delivered with waterproof cap
Related links
- Encitech Connectors Straight, Front Female- 2 Port Type USB 3.1 Type C IP67 USB Connector USB 3.1
- RS PRO Straight, Panel Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
- Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Industrial Straight, Surface Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
- Encitech Connectors Straight, Front Female- 1 Port Type Micro USB 2.0 Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Through Hole Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- RS PRO Straight, Panel Mount Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
