Same Sky Horizontal, Through Hole Female Type USB Type A USB Connector 3

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
259-6825
Mfr. Part No.:
UJ3-AH-4-TH
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Orientation

Horizontal

Mount Type

Through Hole

Connector Gender

Female

USB Type

USB Type A

Product Type

USB Connector

USB Specification

3

Contact Material

Phosphor Bronze

Current

1 A

Hazardous Area Certification

No

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-20 °C

Series

UJ3-AH

Standards/Approvals

2011/65/EU and EU 2015/863 RoHS, 1907/2006/EC REACH, UL94V-0

Termination Type

Surface Mount

Voltage

30 V

The CUI devices provides a USB connectors of USB jack 3.0 having a horizontal body orientation with a standard A type. The mounting style of the product is through hole with the rated input voltage of 30 V.

Contact plating thickness is 30 μin

Operating temperature is -20°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy