Exsys Straight, Direct Male- 2 Port Type A to C USB Adapter 3.1, 3.0
- RS Stock No.:
- 284-4433
- Distrelec Article No.:
- 300-77-741
- Mfr. Part No.:
- EX-47990
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€7.35
(exc. VAT)
€9.04
(inc. VAT)
In Stock
- 863 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.35 |
*price indicative
- RS Stock No.:
- 284-4433
- Distrelec Article No.:
- 300-77-741
- Mfr. Part No.:
- EX-47990
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Adapter | |
| Mount Type | Direct | |
| USB Type | A to C | |
| USB Specification | 3.1, 3.0 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | EX-47990 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Adapter | ||
Mount Type Direct | ||
USB Type A to C | ||
USB Specification 3.1, 3.0 | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series EX-47990 | ||
- COO (Country of Origin):
- CN
The USB 3.2 Type C-male to Type A-female adapter is designed to connect existing USB-A devices to PCs or MACs with a USB 3.2 Type C-port. It allows for easy connection of USB data and charging cables for iPhone, iPad, smartphones, tablet PCs, and other electronic peripherals. The slim and light adapter is user-friendly and comes in a black plastic case for durability. With plug and play functionality, this adapter is suitable for all USB outputs on various operating systems.
USB 3.2 Type C-male connector with USB 3.2 Type A-female connector
Slim and light design with a plastic case
Plug and play functionality for easy use
Supports all USB outputs on different operating systems
Related links
- Exsys 7 Port USB 3.0 USB 3.2 USB Hub 25.4 mm 178.6 mm 60mm
- Exsys Straight Male/Female- 2 Port USB Adapter 3.2
- Exsys 7 Port USB 3.1 USB Hub 60 mm 23 mm 178mm
- Amphenol Socapex Straight, Panel Female/Male- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
- Amphenol Socapex Straight, Panel Male- 2 Port IP68 USB Adapter USB 3.2
- Amphenol Socapex Straight, Flange Male- 2 Port Type Protective Cap IP67 USB Adapter USB 2.0
- StarTech.com USB 3.0 USB 3.2 5Gbps Network Speed USB Network Adapter White
- Exsys 12 Port USB 3.0 48.2 mm 132.5 mm 55mm
