Exsys Straight Male/Female- 2 Port Type 3.2 USB Adapter 3.2
- RS Stock No.:
- 283-5885
- Distrelec Article No.:
- 300-77-742
- Mfr. Part No.:
- EX-47991
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€7.35
(exc. VAT)
€9.04
(inc. VAT)
In Stock
- 51 unit(s) ready to ship
- Plus 533 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.35 |
*price indicative
- RS Stock No.:
- 283-5885
- Distrelec Article No.:
- 300-77-742
- Mfr. Part No.:
- EX-47991
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Adapter | |
| USB Type | 3.2 | |
| USB Specification | 3.2 | |
| Orientation | Straight | |
| Connector Gender | Male/Female | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | EX-47991 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Adapter | ||
USB Type 3.2 | ||
USB Specification 3.2 | ||
Orientation Straight | ||
Connector Gender Male/Female | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series EX-47991 | ||
- COO (Country of Origin):
- CN
The Type A-male to Type C-female Adapter is a slim, light, and easy-to-use solution for connecting existing USB-C devices to PCs or MACs with USB 3.2 Type A-port. With a plastic case and plug-and-play functionality, this adapter offers versatility and convenience for various electronic peripherals.
USB 3.2 Type A-male connector
USB 3.2 Type C-female connector
Slim and light design
Plastic case for durability
Plug and Play functionality for ease of use
Compact size of 37 x 16 x 9 mm
Lightweight at only 20g
Compatible with all USB outputs and operating systems
Related links
- Hama Straight Male/Female- 1 Port USB Adapter USB 3.2
- Hama Straight Male/Female- 2 Port USB Adapter USB 3.2
- Amphenol Socapex Straight, Panel Female/Male- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
- Exsys Straight 3.0
- Hama Straight Male/Female- 2 Port USB Adapter USB 2.0
- Exsys 4 Port USB 3.2 USB Hub 24 mm 178 mm 70mm
- Exsys 4 Port USB 3.2 USB Hub 55 mm 27 mm 99mm
- Exsys Port USB Network Adapter USB 3.2 USB 3.2 Type-C to RJ45 10/100/1000Mbit/s Network Speed
