Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€32.48

(exc. VAT)

€39.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€32.48-
10 - 24€31.124%
25 - 49€29.808%
50 - 99€27.7414%
100 +€26.8117%

*price indicative

RS Stock No.:
287-0940
Distrelec Article No.:
303-97-934
Mfr. Part No.:
PX0842/A3
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Panel

USB Specification

USB 3.0

Current

1A

Connector Gender

Female

Orientation

Straight

IP Rating

IP68

Number of Ports

1

Voltage

5V

Minimum Operating Temperature

0°C

Termination Type

Screw

Maximum Operating Temperature

70°C

Contact Material

Copper Alloy

Standards/Approvals

UL94V-0, RoHS Compliant

Hazardous Area Certification

No

Series

Standard Buccaneer - USB

The Bulgin front panel mount connector PX0842 series USB 3.0 sealed a socket is designed to provide a secure and waterproof connection between USB devices, with a sleek black body and durable construction. This connector ensures reliable performance in various environments.

Water and dustproof to IP68 when mated with compatible connector for enhanced durability

Mate with PX0840, PX0841 USB cables for easy installation and setup

IP68 and IP69K rated for protection against water and dust, ensuring reliable performance in challenging conditions

Flame retardant polyester glass filled body for added safety and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy