Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type B USB Connector USB 2.0

Subtotal (1 pack of 5 units)*

€2.97

(exc. VAT)

€3.66

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 5 left, ready to ship from another location
  • Final 11,290 unit(s) shipping from 19 November 2026
Units
Per unit
Per Pack*
5 +€0.594€2.97

*price indicative

RS Stock No.:
714-2334
Mfr. Part No.:
10103592-0001LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB Connector

Mount Type

Surface

USB Type

B

Current

1.8A

USB Specification

USB 2.0

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

100V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

101xxxxx-0001LF

Amphenol FCI Micro USB 2.0 Connectors


Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle connectors can withstand up to 10000 insertion cycles and offer maximum receptacle to PCB retention. Available with a range of mounting and termination configurations these Micro USB 2.0 receptacle offer design flexibility for a wide range of applications.;10103592-XXXXXX – Reverse, DIP

10103593-XXXXXX – Standard, Mid-mount

10103594-XXXXXX – Standard, SMT and DIP

10104110-XXXXXX, 10104111-XXXXXX, 10118192-XXXXXX – Standard, SMT

10118193-XXXXXX – Standard, 2 DIP legs

10118193-XXXXXX – Standard, 4 DIP legs

Features and Benefits


• Compact, space saving design

• Convenient recharging and communication

• Supports OTG (On-The Go)

• High temperature thermoplastic housings

• Full EMI/ESD shielding

• Withstand up to 10000 insertion cycles

• Maximum receptacle to PCB retention

• Wide range of mounting and termination features

Product Application Information


These Micro USB 2.0 receptacle connectors are suitable for use in a wide range of applications. Applications include those in the consumer market such as smartphones, camcorders, MP3 players, Bluetooth headphones, smartwatches, tablets, reads and GPS. These Micro USB 2.0 receptacle connectors can also be used in communications and industrial applications such as field PCs and satellite phones

FCI USB


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy