Lumberg Right Angle, Through Hole Male- 1 Port Type A USB Connector USB 2.0

Get a bulk buy discount

Add 25 more to save €6.00

View bulk pricing options

Subtotal (1 unit)*

€2.19

(exc. VAT)

€2.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 307 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€2.19-
25 - 74€1.95€6.00
75 - 199€1.76€32.25
200 +€1.51€136.00

*price indicative

Packaging Options:
RS Stock No.:
737-8805
Mfr. Part No.:
2410 08
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

USB Connector

USB Type

A

Mount Type

Through Hole

USB Specification

USB 2.0

Current

1A

Orientation

Right Angle

Connector Gender

Male

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

2410

COO (Country of Origin):
TW

USB Chassis Sockets and Plugs


These USB 2.0 chassis Plugs and Sockets are of type A, for printed circuit boards.

Height shown is above the PCB.

Lumberg USB Connectors and Cable Assemblies


Note

For Lumberg USB cable assemblies see stock number 737-8802 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy