Amphenol Socapex Right Angle, Through Hole Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0
- RS Stock No.:
- 739-8540
- Mfr. Part No.:
- USBMINIBF7PCB90
- Manufacturer:
- Amphenol Socapex
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€27.11
(exc. VAT)
€33.35
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €27.11 | - |
| 10 - 24 | €23.94 | 11% |
| 25 - 49 | €23.28 | 14% |
| 50 - 74 | €22.67 | 16% |
| 75 + | €22.07 | 18% |
*price indicative
- RS Stock No.:
- 739-8540
- Mfr. Part No.:
- USBMINIBF7PCB90
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| Mount Type | Through Hole | |
| USB Type | Mini USB Type B | |
| USB Specification | USB 2.0 | |
| Current | 5A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| IP Rating | IP68 | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy Gold Plated | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | USB Access Point | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
Mount Type Through Hole | ||
USB Type Mini USB Type B | ||
USB Specification USB 2.0 | ||
Current 5A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
IP Rating IP68 | ||
Number of Ports 1 | ||
Voltage 5V | ||
Termination Type PCB | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy Gold Plated | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series USB Access Point | ||
USB-Mini B Field Jam Nut Receptacles and Cap
These Amphenol IP68 sealed USB-Mini B Receptacles panel mount couplers and Cap have plastic shells with a threaded coupling. The rear mount Jam Nut Receptacles have a straight or 90° PCB mount back termination. A Panel Gasket is also included with the IP68 USB-Mini B Jam Nut Receptacles.
Amphenol IP68 Overmoulded Ethernet and USB Range
A range of Amphenol USB-A Field, USB-B Field, USB-Mini B Field, HDMI Field and RJ45 Field Couplers and Cordsets.
Note
For Overmolded USB-Mini B Plug cordsets see stock number 739-8543 typical.
Related links
- Amphenol Socapex Straight, Through Hole Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Surface Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Through Hole Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Panel Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Surface Female- 1 Port Type Mini USB IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight, Through Hole Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
