Wurth Elektronik Straight, Through Hole Female- 1 Port Type B USB Connector USB 3.0
- RS Stock No.:
- 748-0872
- Distrelec Article No.:
- 142-57-101
- Mfr. Part No.:
- 651005136421
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.77
(exc. VAT)
€3.41
(inc. VAT)
In Stock
- 129 unit(s) ready to ship from another location
- Plus 1,025 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €2.77 |
| 15 - 49 | €2.39 |
| 50 - 99 | €2.26 |
| 100 - 249 | €2.04 |
| 250 + | €1.92 |
*price indicative
- RS Stock No.:
- 748-0872
- Distrelec Article No.:
- 142-57-101
- Mfr. Part No.:
- 651005136421
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | USB Connector | |
| USB Type | B | |
| Mount Type | Through Hole | |
| Current | 1.8A | |
| USB Specification | USB 3.0 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | WR-COM | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type USB Connector | ||
USB Type B | ||
Mount Type Through Hole | ||
Current 1.8A | ||
USB Specification USB 3.0 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series WR-COM | ||
Wurth USB PCB Connectors
This range of Wurth USB PCB connectors includes various Standard-A, Standard-B, Mini-B and Micro B configurations with different orientations and also includes double socket combinations.
818-3342 Type A Dual-Way (Reversible) for blind mating positions
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x Faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
Related links
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 3.0
- Wurth Elektronik Straight, PCB Female- 1 Port Type USB Type B USB Connector USB 3.0
- Wurth Elektronik Right Angle, PCB Female- 1 Port Type USB Type B USB Connector USB 3.0
- Wurth Elektronik Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 3.0
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 1 Port Type USB Type B to B IP40 Feedthrough USB Connector USB 3.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
