Bulgin Straight, Panel Male- 1 Port Type USB Type A IP68, IP69K USB Connector USB 2.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€45.26

(exc. VAT)

€55.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 522 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 14 December 2026
  • Plus 200 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€45.26
25 - 99€39.11
100 +€30.52

*price indicative

RS Stock No.:
866-0164
Distrelec Article No.:
300-92-102
Mfr. Part No.:
PX0844/A/0M50/A
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Panel

Current

1A

USB Specification

USB 2.0

Connector Gender

Male

IP Rating

IP68, IP69K

Orientation

Straight

Number of Ports

1

Voltage

30V

Termination Type

Plug-In

Minimum Operating Temperature

0°C

Contact Material

Copper Alloy

Maximum Operating Temperature

70°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

USB

COO (Country of Origin):
TN

Bulgin PX0844/A/0M50 USB Series Connector, USB Version 2.0, IP68 - PX0844/A/0M50/A


This USB connector is designed for use in demanding environments requiring robust connections. The product is a front panel mount USB extension cable with a length of 0.5m, connecting a sealed USB 2.0 Type A socket to a standard USB Type A plug. With an impressive IP68 rating ensuring resistance to water and dust ingress, it is suitable for various industrial applications.

Features & Benefits


• Compatible with USB 2.0, supporting high-speed data transfer

• High current rating of 1.0A for reliable power delivery

• Copper alloy material for optimal conductivity and durability

• Panel mount design simplifies installation in tight spaces

• Rugged construction for reliable performance in harsh environments

Applications


• Used in automation equipment requiring secure connections

• Ideal for electrical cabinets where panel mounting is necessary

• Suitable for use in machines exposed to harsh weather conditions

• Utilised in marine where waterproofing is critical

What is the environmental compatibility of this connector?


The connector features an IP68 rating, indicating it is suitable for environments where dust and high-pressure water are present, ensuring reliable performance outdoors or in industrial settings.

Can you explain the significance of the copper alloy construction?


The copper alloy provides excellent electrical conductivity, improving performance while ensuring a longer lifespan and resistance to corrosion, which is crucial for connectors used in challenging applications.

What makes this connector suitable for high-current applications?


It has a current rating of 1.0A, allowing it to handle significant power loads without overheating or failure, making it ideal for devices that require stable power during operation.

How can I maintain the waterproof rating for unmated connections?


To maintain the IP rating when connectors are not in use, a sealing cap, such as the PX0733, is recommended to protect the socket from dust and moisture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy