Bulgin Straight, Panel Male- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- RS Stock No.:
- 866-0177
- Mfr. Part No.:
- PX0844/B/0M50/A
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€43.38
(exc. VAT)
€53.36
(inc. VAT)
In Stock
- 263 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.38 |
*price indicative
- RS Stock No.:
- 866-0177
- Mfr. Part No.:
- PX0844/B/0M50/A
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| Mount Type | Panel | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| IP Rating | IP68 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | USB | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
Mount Type Panel | ||
Current 1A | ||
USB Specification USB 2.0 | ||
IP Rating IP68 | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series USB | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer Sealed USB Data Connectors
Bulgins comprehensive offering of single ended USB A sealed end to standard USB B type and USB B sealed end to standard USB A cable assemblies in a variety of types and lengths and type A and type B USB sealed front and rear panel mount connectors. The screw coupling USB connectors are dust and waterproof when mated (IP68 and IP69K) with visual mating indication and offer low and high speed bus connections of 1.5Mbs to 480Mbs, high noise immunity and EMI protection with RoHS compliance. Suitable for PC and peripheral applications amongst others.
These sealed USBs only become IP68 rated when they are mated with another unit or have a dust cap.
Features and Benefits:
• IP68 Rating (Provided its mated or has a dust cap)
• Plug and play system for efficiency
• Low and high speed bus connections. 1.5Mbs to 480Mbs.
• High noise and immunity with EMI protection
• Visual mating indication makes it easy for you to see
• Alignment indicator easily helps you mate two USBs for less risk of damage
Dust Caps:
For 468-6248, see dust cap 468-6333
For 468-6327 and 468-6311, see dust cap 504-4588
Related links
- Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight, Panel Male- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight, Panel- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight IP69K, IP66 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Bulgin Straight IP69K, IP68 USB Connector USB 2.0
