Hirose Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0

Subtotal (1 pack of 10 units)*

€11.52

(exc. VAT)

€14.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 140 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.152€11.52

*price indicative

Packaging Options:
RS Stock No.:
910-8532
Mfr. Part No.:
ZX62WRD-B-5PC
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

USB Connector

Mount Type

Surface

USB Type

USB Type B

USB Specification

USB 2.0

Current

1.8A

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-30°C

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

ZX

COO (Country of Origin):
JP

Hirose ZX Series Micro-USB 2.0 Receptacle Connectors


ZX series Micro-USB 2.0 receptacle connectors with a Compact design and high reliability. These ZX series Micro-USB receptacles are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. An Active latch mechanism provides a reliable and Durable connection providing a tactile click when mating is complete. A smooth mating and unmating operation with a withdrawal force of 8 N results in reduced wear and prolongs the life of the connector. 10000 cycles of mating and unmating operations can be achieved. These ZX series Micro-USB 2.0 receptacle connectors are available in Micro-B and Micro AB Interface configurations and three mounting styles for design flexibility. The mounting styles are configurations are standards (bottom mount), drop-in (mid-mount) and reverse (top mount).

Features and Benefits


• Small, reliable design

• High-speed data transfer of 480 Mbps

• Active latch mechanism for secure connection

• Smooth mating and unmating action for reduced wear

• 10000 cycles of mating and unmating operations

• Low unmating force of 8 N

• Range of mounting styles

Product Application Information


These ZX series Micro-USB connectors are Ideal for use in Ultra-thin phones, data recorders, readers, cameras, camcorders, PDAs hand held GPS units

Hirose Micro-USB Connectors


Note

Micro USB 2.0 connectors with part numbers prefixed with 'ZX62' are standard (bottom mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62D' are standard (bottom mount) through hole
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62M' are drop-in (mid-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62R' are reverse (top-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62RD' are reverse (top-mount), through hole
Micro USB 2.0 connectors with part numbers xxxxx-AB-xxxx have a Micro-AB mating side configuration
Micro USB 2.0 connectors with part numbers xxxxx-B-xxxx have a Micro-B mating side configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy