- RS Stock No.:
- 175-0654
- Mfr. Part No.:
- UX60SC-MB-5S8
- Manufacturer:
- Hirose
530 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.825
(exc. VAT)
€1.015
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.825 | €8.25 |
50 - 90 | €0.791 | €7.91 |
100 - 240 | €0.757 | €7.57 |
250 - 490 | €0.687 | €6.87 |
500 + | €0.632 | €6.32 |
*price indicative |
- RS Stock No.:
- 175-0654
- Mfr. Part No.:
- UX60SC-MB-5S8
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compatible to USB 2.0 Standard
Low skew structure
No heat-shrink tube needed
The wire termination section of the plug is fixed on the mold.
Easy to handle plug with snap lock
Metal shield for SMT or DIP mounting
Suitable for automatic mounting
Low skew structure
No heat-shrink tube needed
The wire termination section of the plug is fixed on the mold.
Easy to handle plug with snap lock
Metal shield for SMT or DIP mounting
Suitable for automatic mounting
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | Mini B |
Mounting Type | Surface Mount |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Current Rating | 1.0A |
Voltage Rating | 30.0 V, 100.0 V |
Series | UX |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -30.0°C |
Maximum Operating Temperature | +75°C |