Aten 6 USB 3.2 USB USB Extender, up to 300 mm Extension Distance

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-4516
Distrelec Article No.:
301-84-705
Mfr. Part No.:
UH3237
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

USB Extender

USB Specification

USB 3.2

Number of USB Ports

6

Extension Distance

300mm

Transmission Method

USB

Local Device Depth

14.8mm

Local Device Height

350.3mm

Power Consumption

15W

Local Device Width

75mm

Remote Device Depth

14.8mm

Remote Device Height

350.3mm

Remote Device Width

75mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Aten USB C Multiport Dock is a one step total upgrade for your laptop that provides all the extra expansion capabilities that you need. Simply use one cable to add up to 13 devices, with power delivery pass through to boost your productivity with extra HDMI, VGA, USB 3.2 Gen 1, USB 2.0, SD/MicroSD, Ethernet and Audio connections.

Gigabit Ethernet

Apple M1 chip compatible

Stylish and ultra slim design

Built in memory card readers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy