Aten 3 USB 3.2 USB USB Extender

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-4517
Distrelec Article No.:
302-38-380
Mfr. Part No.:
UH3238
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

USB Extender

USB Specification

USB 3.2

Number of USB Ports

3

Transmission Method

USB

Local Device Depth

8.2mm

Local Device Height

90mm

Power Consumption

8W

Local Device Width

32mm

Remote Device Depth

8.2mm

Remote Device Height

90mm

Remote Device Width

32mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Aten USB C Travel Dock with Power Pass Through contains 5 essential ports, one audio port, two USB Type A ports, one HDMI port and one USB C DC in port to provide connectivity and power supply for users that travel and require mobile office scenarios. The Thunderbolt™ 3 and USB 3.2 Gen 1 compatible interface guarantees superior data transmission speed up to 5 Gbps.

No drivers needed

Apple M1 chip compatible

Compatible with Thunderbolt™ 3

Supports DP 1.4 Alt mode with up to 4K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy