Exsys 16 Port USB 3.2 USB Hub, Terminal Connector Powered, 140.6 mm 43 mm 293mm
- RS Stock No.:
- 217-843
- Distrelec Article No.:
- 303-69-534
- Mfr. Part No.:
- EX-1116HMVS-PWR
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€510.51
(exc. VAT)
€627.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €510.51 |
*price indicative
- RS Stock No.:
- 217-843
- Distrelec Article No.:
- 303-69-534
- Mfr. Part No.:
- EX-1116HMVS-PWR
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 16 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Standards/Approvals | FCC, RoHS, CE | |
| Width | 293mm | |
| Height | 43mm | |
| Depth | 140.6mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 16 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Standards/Approvals FCC, RoHS, CE | ||
Width 293mm | ||
Height 43mm | ||
Depth 140.6mm | ||
- COO (Country of Origin):
- TW
The Exsys Metal Hub can be used for up to sixteen end devices. The hub provides sixteen screw able USB 3.2 Gen 1 downstream ports with 15KV ESD surge protection. It is thus possible to connect up to sixteen external USB peripherals to one USB 3.2 Gen 1 port from the computer in a 19" rack. It supports the SuperSpeed USB 3.2 Gen 1 data transfer rate of up to 5Gbit/s and is backward compatible to USB 1.1
Easy installation with the included DIN Rail Kit
Automatic recognition the data transfer rate for the attached external devices
Automatic detection of input polarity on the current terminal block
Protection of devices against voltage fluctuation
Related links
- Exsys 16 Port USB 3.2 USB Hub 130 mm 43 mm 306mm
- Exsys 16 Port USB 3.2 USB Hub, 130 mm 44 mm 308mm
- Exsys 16 Port USB 3.2 USB Hub 65 mm 48.2 mm 132.5mm
- Exsys 16 Port USB 3.2 USB Hub 28.1 mm 93 mm 280mm
- Exsys 16 Port USB 3.2 USB Hub 25 mm 69 mm 139mm
- Exsys 16 Port USB Type C USB Hub 55 mm 212 mm 440mm
- Exsys 16 Port USB 3.0 USB Hub 55 mm 48.2 mm 132.5mm
- Exsys 16 Port USB Type C USB Hub 212 mm 55 mm 440mm
