Exsys 16 Port USB 3.0 USB Hub, USB Bus Powered, 55 mm 48.2 mm 132.5mm
- RS Stock No.:
- 285-7491
- Distrelec Article No.:
- 300-89-400
- Mfr. Part No.:
- EX-1113HMS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€257.03
(exc. VAT)
€316.15
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.03 |
*price indicative
- RS Stock No.:
- 285-7491
- Distrelec Article No.:
- 300-89-400
- Mfr. Part No.:
- EX-1113HMS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 16 | |
| USB Specification | USB 3.0 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Width | 132.5mm | |
| Height | 48.2mm | |
| Standards/Approvals | RoHS | |
| Depth | 55mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 16 | ||
USB Specification USB 3.0 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Width 132.5mm | ||
Height 48.2mm | ||
Standards/Approvals RoHS | ||
Depth 55mm | ||
- COO (Country of Origin):
- TW
The versatile USB 3.0/3.1(Gen1) Metal HUB with 16 ports is designed to provide efficient connectivity and protection for industrial applications. With 15KV ESD Surge Protection and support for up to ten external USB peripheral devices, this HUB caters to automation and office needs while meeting the special requirements of industrial setups.
16 USB 3.0/3.1(Gen1) downstream ports with 15KV ESD Surge Protection
Supports simultaneous 900mA USB Bus Power for each port
Optional power over USB port +5 Volt (Bus-Power)
Easy installation with included DIN-Rail Kit
Support BC v1.2 SDP/CDP/DCP Charging Modes for battery charging
Data transfer rate from 120Mbps to 5Gbps for efficient connectivity
Related links
- Exsys 16 Port USB 3.2 USB Hub 65 mm 48.2 mm 132.5mm
- Exsys 7 Port USB 3.0 USB Hub 55 mm 30 mm 160mm
- Exsys 4 Port USB 3.2 USB Hub 55 mm 27 mm 99mm
- Exsys 16 Port USB Type C USB Hub 55 mm 212 mm 440mm
- Exsys 3 Port USB 3.0 USB Hub 30 mm 100mm
- Exsys 4 Port USB 3.0 USB Hub 82 mm 24 mm 47mm
- Exsys 7 Port USB 3.0 USB Bus Powered, 61.5 mm 113 mm 36.3mm
- Exsys 10 Port USB 3.0 USB 3.0 Hub 40 mm 198 mm 55mm
