Exsys 7 Port USB 3.2 USB A, USB C Hub, Terminal Connector Powered, 139 x 58 x 25mm

Subtotal (1 unit)*

€139.03

(exc. VAT)

€171.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.03

*price indicative

RS Stock No.:
217-884
Mfr. Part No.:
EX-12297HMS
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Number of USB Ports

7

USB Standard

USB 3.2

USB Connection Type

USB A, USB C

Power Source

Terminal Connector

Data Rate

120 → 10000Mbit/s

Dimensions

139 x 58 x 25mm

COO (Country of Origin):
CN
The Exsys USB Hub is used for up to seven devices that can be wall mounted or DIN rail mounted. It connects to the host PC via a USB C cable and provides two USB C 3.2 Gen 2x1 ports and five USB A 3.2 Gen 1 ports for end devices. The two USB C ports offer excellent performance of up to 10Gbps, while the five USB A ports transfer data at up to 5Gbps. Up to 2.5A per port with a maximum of 56W is available from the external power supply.

Includes wall mount kit and DIN Rail Kit
Automatic detection of data transfer rate for attached external devices
Compact industrial design

Related links