Exsys 7 Port USB 2.0 USB Hub, Terminal Connector Powered

Subtotal (1 unit)*

€121.54

(exc. VAT)

€149.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€121.54

*price indicative

RS Stock No.:
309-488
Distrelec Article No.:
303-69-537
Mfr. Part No.:
EX-1179HMVS
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

7

USB Specification

USB 2.0

Power Source

Terminal Connector

Network Connection Type

USB

Standards/Approvals

No

COO (Country of Origin):
TW
The Exsys USB 2.0 hub with seven screw-lockable USB 2.0 outputs and 15KV ESD surge protection can be installed on the wall or on a support rail. It connects to a computer or server with the included USB 2.0 cable. It supports Hi-Speed USB 2.0 data transfer rate of up to 480 Mbps and is backward compatible to USB 1.1. It can be powered with USB bus power or via a two-wire terminal block connector. The Terminal Block's push-in mechanism allows you to push the wire directly into the contact hole and automatically lock it by its internal latching spring.

Power 7V up to 48V DC over the Terminal Block

Compact industrial design

500mA current on all 7 ports

1 x LED Power Display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy