Exsys 7 Port USB 3.2 USB Hub, Terminal Connector Powered, 23.2 mm 68.9 mm 178.6mm
- RS Stock No.:
- 217-892
- Distrelec Article No.:
- 303-69-544
- Mfr. Part No.:
- EX-1237HMVS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€191.18
(exc. VAT)
€235.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.18 |
*price indicative
- RS Stock No.:
- 217-892
- Distrelec Article No.:
- 303-69-544
- Mfr. Part No.:
- EX-1237HMVS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 7 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Depth | 23.2mm | |
| Standards/Approvals | CE, FCC, RoHS | |
| Width | 178.6mm | |
| Height | 68.9mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 7 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Depth 23.2mm | ||
Standards/Approvals CE, FCC, RoHS | ||
Width 178.6mm | ||
Height 68.9mm | ||
- COO (Country of Origin):
- TW
The Exsys USB Hub complies with the specifications of the universal serial bus revision 3.2 Gen 2x1 and operates at a data rate of up to 10Gbps. It offers one USB C upstream port as well as 7 downstream ports with four USB C screw able ports and three USB A ports. With the built in RISC USB controller, it supports simultaneous operation of terminals at the different speeds super speed plus, super speed, high speed, full speed and low speed. It can be used in automation and office applications.
15KV ESD Surge Protection for all 7 ports
Power supply optionally also from the USB BUS +5V
Two internal jumpers for individual mode control
Related links
- Exsys 7 Port USB 3.2 USB Hub 60 mm 25 mm 178.6mm
- Exsys 7 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 7 Port USB 3.2 USB Hub 58 mm 25 mm 139mm
- Exsys 7 Port USB 3.2 USB Hub 60 mm 24 mm 135mm
- Exsys 7 Port USB 3.2 USB Hub 62.08 mm 39.98 mm 163mm
- Exsys 7 Port USB 3.2 USB Hub 21 mm 57 mm 149mm
- Exsys 7 Port USB 2.0 USB Hub, Terminal Connector Powered
- Exsys 7 Port USB 2.0 USB Hub 43.2 mm 73.5 mm 132.5mm
