Verbatim 4 Port USB 3.2 USB Hub, USB Bus Powered, 121 mm
- RS Stock No.:
- 358-910
- Mfr. Part No.:
- 32151
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€52.96
(exc. VAT)
€65.14
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.96 |
*price indicative
- RS Stock No.:
- 358-910
- Mfr. Part No.:
- 32151
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.2 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Standards/Approvals | RoHS | |
| Depth | 121mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.2 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Standards/Approvals RoHS | ||
Depth 121mm | ||
- COO (Country of Origin):
- CN
The Verbatim USB-C Pro 8-Port Multiport hub features eight versatile ports connected via a single USB-C connection. The dual HDMI output enables connection to multiple monitors for an expanded workspace whilst the three USB-A ports can be used for many other essential desktop accessories. Need a card reader too. This hub also has slots for both SD and micro SD memory cards and a convenient USB-C PD port for uninterrupted pass-through charging.
Transform a single USB-C port into eight ports including HDMI and SD card readers
Dual HDMI output enables connection to multiple monitors for an expanded workspace
USB 3.2 Gen1 technology ensures fast data transfer speeds
Integrated SD and micro SD memory card slots
Provides USB-C power charging for easy device charging while using other ports
Verbatim 2 year limited warranty
Related links
- Verbatim 5 Port USB 3.2 USB Hub 121 mm
- Verbatim 3 Port USB 3.2 USB Hub 112 mm
- Verbatim 8 Port USB 3.2 USB Hub 160.2 mm
- Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered
- Roline 4 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 4 Port USB 3.2 USB Hub 162.8 mm
- Roline 4 Port USB 3.2 USB Hub 200 mm
- Roline 4 Port USB 3.2 USB Hub 100 mm
