Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered
- RS Stock No.:
- 309-595
- Mfr. Part No.:
- EX-1195HMS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€117.14
(exc. VAT)
€144.08
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.14 |
*price indicative
- RS Stock No.:
- 309-595
- Mfr. Part No.:
- EX-1195HMS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys USB Metal Hub complies with the Universal Serial Bus (USB) specification Revision 3.2 Gen1 and works up to 5Gbps. It provides one USB-C upstream port and 4 downstream facing ports with one USB-C and 3 USB-A connectors. It support 15KV ESD Surge protection for all ports. Port 1 support a full-featured USB-C female port. It is possible to connect up to four external USB 3.2 Gen1 peripheral devices to one USB 3.2 Gen1 port in a 19-inch rack.
Automatic detection of input polarity on the current terminal block
Compact industrial design with a robust metal housing
1 x LED Power Display
Related links
- Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 4 Port USB 3.2 USB Hub 162.8 mm
- Exsys 4 Port USB 3.2 USB Hub 26 mm 142 mm 74mm
- Exsys 4 Port USB 3.2 USB Hub 55 mm 27 mm 99mm
- Exsys 10 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.2 USB Hub 162.8 mm
- Exsys 16 Port USB 3.2 USB Hub 65 mm 48.2 mm 132.5mm
