StarTech.com 3 Port USB Type C USB Hub, USB Powered, 14 mm 102 mm 45mm

Subtotal (1 unit)*

€93.62

(exc. VAT)

€115.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.62

*price indicative

RS Stock No.:
630-231
Mfr. Part No.:
HB31C2A1CGB
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Number of USB Ports

3

Product Type

USB Hub

USB Specification

USB Type C

Power Source

USB

Network Connection Type

USB

Depth

14mm

Standards/Approvals

USB 3.2 USB Type C

Height

102mm

Width

45mm

COO (Country of Origin):
TW
The StarTech.com 3-Port USB-C Hub features 2 USB-A ports and 1 USB-C port with SuperSpeed 10Gbps USB 3.2 Gen 2 connectivity, perfect for expanding your device’s ports. It includes a Gigabit Ethernet RJ45 port for reliable wired network access. USB bus-powered and housed in a durable aluminum design, this compact hub is compatible with Thunderbolt 3 devices, making it ideal for high-speed data transfer and network connectivity on the go.

Lightweight USB bus powered laptop hub w/ durable aluminum housing

USB Type C hub with data transfer speeds up to 10Gbps and power up to 15W (3A) shared with all downstream devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy