RS PRO 5 Port USB 2.0 USB C Hub, USB-C Type Power Supply Powered, 8 mm 123 mm 30mm
- RS Stock No.:
- 793-095
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.59
(exc. VAT)
€10.57
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 16 November 2026
- Plus 250 unit(s) shipping from 19 November 2026
- Plus 2,591 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.59 |
*price indicative
- RS Stock No.:
- 793-095
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB C Hub | |
| Number of USB Ports | 5 | |
| USB Specification | USB 2.0 | |
| Power Source | USB-C Type Power Supply | |
| Network Connection Type | USB | |
| Depth | 8mm | |
| Height | 123mm | |
| Width | 30mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB C Hub | ||
Number of USB Ports 5 | ||
USB Specification USB 2.0 | ||
Power Source USB-C Type Power Supply | ||
Network Connection Type USB | ||
Depth 8mm | ||
Height 123mm | ||
Width 30mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
RS PRO 6-in-1 USB-C Hub
The RS PRO USB-C 6-in-1 Hub expands the connectivity of laptops, tablets, and other USB-C enabled devices through a single USB-C interface, providing display output, power delivery, and additional peripheral connections in a Compact solution.
The hub supports HDMI video output with resolutions up to 4K at 60 Hz, allowing connection to external monitors for enhanced productivity, presentations, and multimedia applications. USB Power Delivery passthrough up to 65 W enables a compatible USB-C power adapter to charge the host device while the hub remains in use.
Multiple USB ports provide flexible connectivity for peripherals and storage devices. A USB-A 3.0 port supports data transfer rates up to 5 Gbps, while additional USB-A and USB-C data ports support up to 480 Mbps for everyday accessories such as keyboards, mice, flash drives, and other USB devices.
Featuring a slim aluminium-alloy housing, lightweight construction, and an integrated USB-C cable, the hub is designed for portable workspaces, helping to reduce cable clutter while providing convenient access to essential connectivity options.
Features
4K display connectivity
65 W Power Delivery pass-through
Flexible USB expansion
Portable aluminium design
Connection and Use
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- Kensington 4 Port USB Type C USB Hub 52 mm 13 mm 105mm
- D-Link 5 Port USB 1.1 USB 3.0 USB C Hub 13 mm 35 mm 118mm
- StarTech.com 4 Port USB 2.0 USB C Hub 175 mm 14 mm 80mm
- Hama 4 Port USB 2.0 USB C Hub 60 mm 14 mm 96mm
- Hama 7 Port USB 2.0 USB C Hub 53 mm 19 mm 102mm
- Hama 4 Port USB 2.0 USB C Hub 34 mm 19 mm 115mm
- Hama 4 Port USB 2.0 USB C Hub 22 mm 38 mm 89mm
- D-Link 4 Port USB 1.1 USB 3.0 USB C Hub 13.5 mm 35 mm 118mm
