D-Link 5 Port USB 1.1, USB 2.0, USB 3.0 USB C Hub, USB Bus Powered, 13 mm 35 mm 118mm
- RS Stock No.:
- 270-3469
- Distrelec Article No.:
- 303-76-289
- Mfr. Part No.:
- DUB-2340
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€81.32
(exc. VAT)
€100.02
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.32 |
*price indicative
- RS Stock No.:
- 270-3469
- Distrelec Article No.:
- 303-76-289
- Mfr. Part No.:
- DUB-2340
- Manufacturer:
- D-Link
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
| Brand | D-Link | |
| Product Type | USB C Hub | |
| Number of USB Ports | 5 | |
| USB Specification | USB 1.1, USB 2.0, USB 3.0 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Width | 118mm | |
| Depth | 13mm | |
| Standards/Approvals | No | |
| Height | 35mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type USB C Hub | ||
Number of USB Ports 5 | ||
USB Specification USB 1.1, USB 2.0, USB 3.0 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Width 118mm | ||
Depth 13mm | ||
Standards/Approvals No | ||
Height 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The D-Link USB-C to 4-Port USB 3.0 hub with power delivery instantly adds four USB 3.0 ports, including one with support for quick charge BC 1.2 and a USB-C port with charging
ability to your windows and macOS computers, chrome books and iPad pro. That an available USB-C port, and your ready to connect up to four USB devices and charge your device faster, as well as sync and charge one USB-C device, meaning that you don't have to give up that USB-C port this hub is connected to.
Simply plug and play, no software required
Compact design
Related links
- D-Link 4 Port USB 1.1 USB 3.0 USB C Hub 13.5 mm 35 mm 118mm
- D-Link 3 Port USB 1.1 USB 3.0 USB C Hub 13.5 mm 35 mm 118mm
- D-Link 4 Port USB 1.1 USB 3.0 USB C Hub 15 mm 45 mm 103mm
- D-Link 3 Port USB C Hub, USB Bus Powered
- D-Link 3 Port USB 3.0 USB Hub 13 mm 52 mm 105mm
- StarTech.com 3 Port USB 3.0 USB C Hub 1.6 in 0.6 in 3.1in
- StarTech.com 3 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm
- Verbatim 8 Port USB 3.0 USB Bus Powered, 140 mm