MOXA 4 Port USB 2.0 USB Hub, USB Powered, 185 mm 80 mm 35mm
- RS Stock No.:
- 255-3545
- Distrelec Article No.:
- 125-73-462
- Mfr. Part No.:
- UPort 204
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€224.81
(exc. VAT)
€276.52
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.81 |
*price indicative
- RS Stock No.:
- 255-3545
- Distrelec Article No.:
- 125-73-462
- Mfr. Part No.:
- UPort 204
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Depth | 185mm | |
| Standards/Approvals | EMC EN 55032/24, FCC Part 15B Class A, EMI CISPR 32 | |
| Height | 80mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB | ||
Depth 185mm | ||
Standards/Approvals EMC EN 55032/24, FCC Part 15B Class A, EMI CISPR 32 | ||
Height 80mm | ||
Width 35mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe USB hub has 15 kV ESD level 4 protection for all USB ports. The hub is designed to provide true USB 2.0 Hi-Speed 480 Mbps data transmission through each port, even for heavy-load applications.
USB-IF certification
Comprehensive diagnostic LEDs
Full 500 mA of power per port
Chooses bus power or external power
Related links
- MOXA 7 Port USB 2.0 USB Hub 185 mm
- MOXA 4 Port USB 2.0 USB Hub 192 mm
- MOXA 4 Port USB 3.2 USB Hub 85 mm 27 mm 100mm
- MOXA 7 Port USB 2.0 USB Hub 192 mm 35 in
- MOXA 7 Port USB 3.2 USB Hub 80 mm 27 mm 140mm
- MOXA 7 Port USB 3.2 USB Hub 80 mm 27 mm 100mm
- NewLink 4 Port USB 2.0 USB Hub, USB Powered
- NewLink 4 Port USB 2.0 USB Hub 100 mm
