MOXA 7 Port USB 3.2 USB A, USB B Hub, USB Powered, 140 x 80 x 27mm
- RS Stock No.:
- 279-0985
- Distrelec Article No.:
- 303-78-749
- Mfr. Part No.:
- UPORT 207A
- Manufacturer:
- MOXA
Price Each**
€279.37
(exc. VAT)
€343.63
(inc. VAT)
Temporarily out of stock - back order for despatch 07-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €279.37 |
**price indicative
Related links
- MOXA 7 Port USB 3.2 USB A USB Powered, 140 x 80 x 27mm
- MOXA 7 Port USB 2.0 USB B Hub 80 x 35 x 185mm
- MOXA 4 Port USB 3.2 USB A USB Powered, 100 x 85 x 27mm
- MOXA 7 Port USB 2.0 USB B Hub, USB Powered
- MOXA 4 Port USB 2.0 USB B Hub 70 x 35 x 120mm
- MOXA 4 Port USB 2.0 USB B Hub, USB Powered
- Exsys 7 Port USB 2.0 USB A USB Bus Powered, 132.50 x 74.28 x 36.20mm
- Exsys 7 Port USB 3.2 USB A USB Bus Powered, 178.60 x 59.90 x 25.45mm