D-Link 3 Port USB 1.1, USB 2.0, USB 3.0 USB C Hub, USB Bus Powered, 13.5 mm 35 mm 118mm
- RS Stock No.:
- 270-3463
- Distrelec Article No.:
- 303-76-284
- Mfr. Part No.:
- DUB-2327
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€85.72
(exc. VAT)
€105.44
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.72 |
*price indicative
- RS Stock No.:
- 270-3463
- Distrelec Article No.:
- 303-76-284
- Mfr. Part No.:
- DUB-2327
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of USB Ports | 3 | |
| Product Type | USB C Hub | |
| USB Specification | USB 1.1, USB 2.0, USB 3.0 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Height | 35mm | |
| Depth | 13.5mm | |
| Width | 118mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of USB Ports 3 | ||
Product Type USB C Hub | ||
USB Specification USB 1.1, USB 2.0, USB 3.0 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Height 35mm | ||
Depth 13.5mm | ||
Width 118mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The D-Link 6 in 1 USB-C hub with HDMI, card reader, power delivery instantly adds a second display, a SD card reader, two USB 3.0 ports, and a USB-C port with charging ability to your windows and macOS computers, chrome books and iPad pro. Just plug the DUB-2327 into an available USB-C port, and your ready to send content to your tv or monitor in full resolution with the reliability of a wired video connection.
Ultra hd video resolution up to 4K
Simply plug and play, no software required
Compact design
Gigabit network connectivity
Easy expansion
Related links
- D-Link 4 Port USB 1.1 USB 3.0 USB C Hub 13.5 mm 35 mm 118mm
- D-Link 5 Port USB 1.1 USB 3.0 USB C Hub 13 mm 35 mm 118mm
- D-Link 4 Port USB 1.1 USB 3.0 USB C Hub 15 mm 45 mm 103mm
- D-Link 3 Port USB C Hub, USB Bus Powered
- StarTech.com 3 Port USB 3.0 USB C Hub 1.6 in 0.6 in 3.1in
- StarTech.com 3 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm
- D-Link 3 Port USB 3.0 USB Hub 13 mm 52 mm 105mm
- RS PRO 4 Port USB 3.0 USB Hub, USB Bus Powered
