Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered, 60 mm 178.6 mm 25.4mm
- RS Stock No.:
- 285-7501
- Distrelec Article No.:
- 301-86-287
- Mfr. Part No.:
- EX-1517HMVS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€223.56
(exc. VAT)
€274.98
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.56 |
*price indicative
- RS Stock No.:
- 285-7501
- Distrelec Article No.:
- 301-86-287
- Mfr. Part No.:
- EX-1517HMVS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 7 | |
| USB Specification | USB 3.2 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Standards/Approvals | RoHS | |
| Width | 25.4mm | |
| Height | 178.6mm | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 7 | ||
USB Specification USB 3.2 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Standards/Approvals RoHS | ||
Width 25.4mm | ||
Height 178.6mm | ||
Depth 60mm | ||
- COO (Country of Origin):
- TW
The Managed USB 3.2 Gen1 HUB is a powerful solution designed to provide extensive features for industrial applications. With seven USB 3.2 Gen1 downstream ports and 15KV ESD surge protection, this HUB offers reliable connectivity and protection for your devices. Its robust metal construction allows for versatile installation options, making it suitable for various environments.
USB 3.2 Gen1 Metal HUB with seven downstream USB ports
Supports software utility for Windows and Linux
15KV ESD Surge Protection for all ports
Power +7V up to +24V DC over the Terminal Block
Automatic recognition of data transfer rate for attached devices
2.4A maximum current on all 4 ports
Rugged metal case for Table-, Wall, or Rack installation
Multiple LED displays for monitoring
Chip-Set Genesys GL3523
Data transfer rate 120Mbps up to 5Gbps
Related links
- Exsys 7 Port USB 3.2 USB Hub, Battery Powered
- Exsys 7 Port USB 3.0 USB 3.2 USB Hub 25.4 mm 178.6 mm 60mm
- Exsys 7 Port USB 3.2 USB Hub 60 mm 25 mm 178.6mm
- Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.2 USB Hub 162.8 mm
- Exsys 7 Port USB 3.2 USB Hub 60 mm 24 mm 135mm
- Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 10 Port USB 3.2 USB Hub, USB Bus Powered
