StarTech.com 4 Port USB 3.0 USB 3.0 Hub, External Power Adapter Powered
- RS Stock No.:
- 280-4778
- Distrelec Article No.:
- 302-31-659
- Mfr. Part No.:
- ST4300USB3EU
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€49.98
(exc. VAT)
€61.48
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.98 |
*price indicative
- RS Stock No.:
- 280-4778
- Distrelec Article No.:
- 302-31-659
- Mfr. Part No.:
- ST4300USB3EU
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Number of USB Ports | 4 | |
| Product Type | USB 3.0 Hub | |
| USB Specification | USB 3.0 | |
| Power Source | External Power Adapter | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Number of USB Ports 4 | ||
Product Type USB 3.0 Hub | ||
USB Specification USB 3.0 | ||
Power Source External Power Adapter | ||
The StarTech.com 4 Port SuperSpeed USB 3.0 Hub allows you to add 4 additional USB 3.0 ports from a single USB 3.0 connection to the host computer system. Backward compatible with USB 2.0 and USB 1.x standards, this USB 3.0 hub still supports older USB devices and can also be used as a hub on older systems that do not have USB 3.0 ports.
RoHS compliant
Compact desktop style form factor
Plug and play and hot swap compatible
Related links
- D-Link 4 Port USB 3.0 USB 3.0 Hub, External Power Adapter Powered
- ICY BOX 7 Port USB 3.0 USB 3.0 Hub 30 mm 20 mm 125mm
- StarTech.com 4 Port USB 3.0 USB A AC Adapter Powered, 100 x 60 x 26mm
- StarTech.com 4 Port USB 3.0 USB 3.0 Hub 178 mm 23 mm 59mm
- NewLink 4 Port USB 2.0 USB Hub, External Power Adapter Powered
- D-Link 4 Port USB 2.0 USB 2.0 Hub, External Power Adapter Powered
- Exsys 4 Port USB 3.2 USB Hub 54 mm 26.7 mm 117mm
- StarTech.com 4 Port USB 3.0 USB Hub 13.5 mm 20 mm 50mm
