Exsys 4 Port USB 3.2 USB Hub, External Power Adapter Powered, 54 mm 26.7 mm 117mm
- RS Stock No.:
- 283-5863
- Distrelec Article No.:
- 303-72-553
- Mfr. Part No.:
- EX-11244HMS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€114.97
(exc. VAT)
€141.41
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.97 |
*price indicative
- RS Stock No.:
- 283-5863
- Distrelec Article No.:
- 303-72-553
- Mfr. Part No.:
- EX-11244HMS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | External Power Adapter | |
| Network Connection Type | USB | |
| Height | 26.7mm | |
| Depth | 54mm | |
| Standards/Approvals | RoHS | |
| Width | 117mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source External Power Adapter | ||
Network Connection Type USB | ||
Height 26.7mm | ||
Depth 54mm | ||
Standards/Approvals RoHS | ||
Width 117mm | ||
- COO (Country of Origin):
- CN
The industrial-grade USB hub is designed for secure data transfer and excellent performance of up to 5Gbps. With 15KV ESD surge protection and the ability to provide up to 1.5A per port, this hub is versatile and reliable for various applications.
USB 3.2 Gen 1 Metal HUB with four downstream ports
15KV ESD surge protection for each output
Power supply range from +9V to +24V DC via Terminal Block or DC-Connector
Up to 1.5A per port, total output power max. 23W (4.6Aat 5V)
Automatic recognition of data transfer rate for connected devices
Includes wall mount kit and DIN-Rail Kit for easy installation
Rugged metal case for durability
LED indicators for power supply and connection status
Related links
- Exsys 4 Port USB 3.2 USB Hub 20 mm 53 mm 110mm
- Exsys 4 Port USB 3.2 USB Hub 24 mm 178 mm 70mm
- Exsys 4 Port USB 3.2 USB Hub 69 mm 23 mm 178mm
- NewLink 4 Port USB 2.0 USB Hub, External Power Adapter Powered
- StarTech.com 4 Port USB 3.0 USB 3.0 Hub, External Power Adapter Powered
- D-Link 4 Port USB 3.0 USB 3.0 Hub, External Power Adapter Powered
- D-Link 4 Port USB 2.0 USB 2.0 Hub, External Power Adapter Powered
- D-Link 7 Port USB 2.0 USB 2.0 Hub, External Power Adapter Powered
