Exsys 4 Port USB 3.2 USB Hub, 82 mm 24 mm 47mm
- RS Stock No.:
- 284-4387
- Distrelec Article No.:
- 301-74-056
- Mfr. Part No.:
- EX-1180HMS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€112.74
(exc. VAT)
€138.67
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.74 |
*price indicative
- RS Stock No.:
- 284-4387
- Distrelec Article No.:
- 301-74-056
- Mfr. Part No.:
- EX-1180HMS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.2 | |
| Network Connection Type | USB | |
| Depth | 82mm | |
| Standards/Approvals | RoHS | |
| Height | 24mm | |
| Width | 47mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.2 | ||
Network Connection Type USB | ||
Depth 82mm | ||
Standards/Approvals RoHS | ||
Height 24mm | ||
Width 47mm | ||
- COO (Country of Origin):
- TW
The USB 3.2 Gen 1 Industry HUB is a rugged and industrial grade metal hub for up to four end devices. It provides four USB 3.2 Gen 1 downstream ports with 15KV ESD surge protection, allowing you to connect external USB peripherals to one USB 3.2 Gen 1 port. With power supply options via terminal block or USB-Bus, this hub supports data transfer rates of up to 5Gbit/s, making it ideal for industrial applications.
USB 3.2 Gen 1 Metal HUB with 4 Ports
15KV ESD Surge Protection for all 4 Ports
Power +5V DC over the Terminal Block
Supports data transfer rate of up to 5Gbps
Easy installation with DIN-Rail Kit included
Automatic detection of data transfer rate for attached devices
Rugged Metal Case for durability
Related links
- Exsys 4 Port USB 3.0 USB Hub 82 mm 24 mm 47mm
- Exsys 4 Port USB 3.2 USB Hub 24 mm 178 mm 70mm
- Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 4 Port USB 3.2 USB Hub 64.2 mm 31 mm 153.6mm
- Exsys 4 Port USB 3.2 USB Hub 55 mm 27 mm 99mm
- Exsys 4 Port USB 3.2 USB Hub 20 mm 53 mm 110mm
- Exsys 4 Port USB 3.2 USB Hub 162.8 mm
