STMicroelectronics STUSB4531QTR, USB Controller, 23V, USB, 3.3 V, 16-Pin QFN-16

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.99

(exc. VAT)

€3.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 285 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.99
10 - 24€2.22
25 - 49€2.04
50 - 99€1.93
100 +€1.82

*price indicative

RS Stock No.:
734-033
Mfr. Part No.:
STUSB4531QTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

USB Controller

Sub Type

Controller

USB Specification

USB Type C

Power Supply Type

Single

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

23V

Mount Type

Surface

Package Type

QFN-16

Pin Count

16

Minimum Operating Temperature

-40°C

Supported Protocols

USB

Maximum Operating Temperature

105°C

Length

3mm

Height

650μm

Standards/Approvals

RoHs Compliant

Width

3mm

Series

STU

COO (Country of Origin):
CN
The STMicroelectronics standalone USB PD controller is designed for power sinking devices, enabling automatic negotiation of power delivery contracts without software support. With its auto run mode, it is particularly effective for high‑power charging scenarios, even from a dead battery state. The device also offers a hybrid mode interface, allowing integration into full‑feature applications with minimal external software requirements.

Supports up to 5 sink PDO profiles including fixed variable and PPS

Provides source profile reporting for monitoring capabilities

Includes integrated system and cable discharge path for safety

Offers external Vconn support for cable powering

Features short to VBUS protection for robust operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy