MaxLinear XR21V1410IL16TR-F, USB Interface 12 Mbps, 3.63V, UART, USB 2.0, 2.97 V, 16-Pin QFN-16
- RS Stock No.:
- 888-604
- Mfr. Part No.:
- XR21V1410IL16TR-F
- Manufacturer:
- MaxLinear
Get a bulk buy discount
Add 10 more to save €10.20
View bulk pricing optionsSubtotal (1 unit)*
€4.19
(exc. VAT)
€5.15
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.19 | - |
| 10 - 24 | €3.17 | €10.20 |
| 25 - 99 | €2.92 | €31.75 |
| 100 - 249 | €2.63 | €156.00 |
| 250 + | €2.54 | €412.50 |
*price indicative
- RS Stock No.:
- 888-604
- Mfr. Part No.:
- XR21V1410IL16TR-F
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | USB Interface | |
| Maximum Data Rate | 12Mbps | |
| Sub Type | USB Interface | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | No | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 2.97V | |
| Mount Type | PCB | |
| Package Type | QFN-16 | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | UART, USB 2.0 | |
| Maximum Operating Temperature | 85°C | |
| Series | XR21V1410 | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type USB Interface | ||
Maximum Data Rate 12Mbps | ||
Sub Type USB Interface | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection No | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 2.97V | ||
Mount Type PCB | ||
Package Type QFN-16 | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols UART, USB 2.0 | ||
Maximum Operating Temperature 85°C | ||
Series XR21V1410 | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MaxLinear USB UART Interface delivers enhanced communication capabilities with a versatile design that supports a variety of data rates and configurations. It's engineered for seamless connectivity in diverse applications.
USB 2.0 compliant, offering full-speed operation at 12 Mbps
Integrated 128-byte TX FIFO and 384-byte RX FIFO for efficient data handling
Supports multiple data formats: 7, 8, or 9 data bits with optional parity
Features automatic flow control for hardware and software configurations
Wide mode transmit capability facilitates flexible data transmission
Related links
- MaxLinear XR21V1414IM48-F 3.63V USB 2.0 48-Pin TQFP-48
- Infineon CYUSB2317BF104AXIXQMA1 1-Channel 480 Mbps UART 104-Pin LGA
- MaxLinear XR21B1424IV64TR-F 5.25V 3 V, 64-Pin LQFP-64
- Infineon CYUSB2315BF104AXIXQMA1 1-Channel 480 Mbps UART 104-Pin LGA
- Infineon CYUSB2318BF104AXIXQMA1 1-Channel 480 Mbps UART 104-Pin LGA
- Infineon CYUSB2316BF104AXIXQMA1 1-Channel 480 Mbps UART 104-Pin LGA
- MaxLinear XR22800IL32-F 5.25V 4.4 V, 32-Pin QFN-32
- FTDI Chip 1-Channel 12 Mbps UART I2C 3.3 V, 64-Pin QFN
