Microchip USB2504-JT, Controller IC, 3-Channel 480 Mbps, 3.6V, USB 2.0, 1.71 V, 64-Pin TQFP

Subtotal (1 tray of 160 units)*

€733.44

(exc. VAT)

€902.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€4.584€733.44

*price indicative

RS Stock No.:
178-5198
Mfr. Part No.:
USB2504-JT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

480Mbps

Product Type

Controller IC

Number of Transceivers

3

USB Specification

USB 2.0

Sub Type

Controller

Power Supply Type

Dual

ESD Protection

No

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

TQFP

Pin Count

64

Dual Supply Voltage

3.3V

Supported Protocols

USB 2.0

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.45mm

Series

USB2504

Standards/Approvals

No

Length

10.2mm

Automotive Standard

No

Serial I/O Peripherals, Microchip


I/O Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy