Microchip, Controller IC, 3-Channel 480 Mbps, 3.6V, USB 2.0, 1.62 V, 80-Pin TQFP

Subtotal (1 tray of 119 units)*

€878.22

(exc. VAT)

€1,080.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 476 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
119 +€7.38€878.22

*price indicative

RS Stock No.:
887-7158
Mfr. Part No.:
USB2507-ADT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Transceivers

3

Maximum Data Rate

480Mbps

Product Type

Controller IC

USB Specification

USB 2.0

Sub Type

Controller

Power Supply Type

Dual

ESD Protection

No

Minimum Supply Voltage

1.62V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

TQFP

Pin Count

80

Dual Supply Voltage

3.3V

Supported Protocols

USB 2.0

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

USB2507

Standards/Approvals

No

Length

12mm

Height

1.4mm

Automotive Standard

No

Serial I/O Peripherals, Microchip


I/O Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy