Infineon CYPD2122-24LQXI, Controller IC, 1-Channel 1 Mbps, 5.5V, USB, I2C, SPI, UART, 1.71 V, 24-Pin QFN
- RS Stock No.:
- 194-8852
- Mfr. Part No.:
- CYPD2122-24LQXI
- Manufacturer:
- Infineon
Subtotal (1 pack of 5 units)*
€7.63
(exc. VAT)
€9.39
(inc. VAT)
Temporarily out of stock
- 485 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.526 | €7.63 |
*price indicative
- RS Stock No.:
- 194-8852
- Mfr. Part No.:
- CYPD2122-24LQXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 1Mbps | |
| Number of Transceivers | 1 | |
| Product Type | Controller IC | |
| USB Specification | USB Type C | |
| Sub Type | Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.71V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Supported Protocols | USB, I2C, SPI, UART | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4mm | |
| Standards/Approvals | No | |
| Series | CCG2 | |
| Height | 500μm | |
| Automotive Standard | No | |
| Supply Current | 7.5mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 1 | ||
Product Type Controller IC | ||
USB Specification USB Type C | ||
Sub Type Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.71V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 24 | ||
Supported Protocols USB, I2C, SPI, UART | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4mm | ||
Standards/Approvals No | ||
Series CCG2 | ||
Height 500μm | ||
Automotive Standard No | ||
Supply Current 7.5mA | ||
EZ-PD™ CCG2 is a USB Type-C controller that complies with the latest USB Type-C and PD standards. EZ-PD CCG2 provides a complete USB Type-C and U1SB Power Delivery port control solution for passive cables, active cables, and powered accessories. It can also be used in many upstream and downstream facing port applications. EZ-PD CCG2 uses Cypresss proprietary M0S8 technology with a 32-bit, 48-MHz Arm® Cortex®-M0 processor with 32-KB flash and integrates a complete Type-C Transceiver including the Type-C termination resistors RP, RD and RA.
48-MHz ARM Cortex-M0 CPU
32-KB Flash
4-KB SRAM
In-system reprogrammable
Applications
USB Type-C EMCA cables
USB Type-C powered accessories
USB Type-C upstream facing ports
USB Type-C downstream facing ports
Related links
- Infineon CYPD2122-24LQXI 1-Channel 1 Mbps USB SPI 1.71 V, 24-Pin QFN
- Infineon CYPD3120-40LQXI 1-Channel 1 Mbps UART SPI 2.7 V, 40-Pin QFN
- FTDI Chip FT4232HQ-TRAY 1-Channel 12 Mbps UART I2C 3.3 V, 64-Pin QFN
- FTDI Chip FT4232HQ-REEL 1-Channel 12 Mbps SPI USB 3.3 V, 64-Pin QFN
- FTDI Chip 1-Channel 12 Mbps UART I2C 3.3 V, 64-Pin QFN
- Infineon CY7C65211-24LTXI 5.5V 1.71 V, 24-Pin VQFN
- Infineon CY7C65211-24LTXIT 5.5V 1.71 V, 24-Pin VQFN
- Infineon CY7C65215-32LTXI 5.5V 1.71 V, 32-Pin VQFN
