Infineon CY7C65211-24LTXIT, Controller IC 12 Mbps, 5.5V, USB, 1.71 V, 24-Pin VQFN
- RS Stock No.:
- 273-2639
- Mfr. Part No.:
- CY7C65211-24LTXIT
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€4,282.50
(exc. VAT)
€5,267.50
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.713 | €4,282.50 |
*price indicative
- RS Stock No.:
- 273-2639
- Mfr. Part No.:
- CY7C65211-24LTXIT
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Controller IC | |
| Maximum Data Rate | 12Mbps | |
| USB Specification | USB 2.0 | |
| Sub Type | USB Controller | |
| Power Supply Type | USB 2.0 | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.71V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | USB 2.0-certified | |
| Series | CY7C65211 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Controller IC | ||
Maximum Data Rate 12Mbps | ||
USB Specification USB 2.0 | ||
Sub Type USB Controller | ||
Power Supply Type USB 2.0 | ||
ESD Protection Yes | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.71V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals USB 2.0-certified | ||
Series CY7C65211 | ||
Automotive Standard No | ||
The Infineon USB Controller enables seamless PC connectivity for peripherals with serial interfaces, such as UART, SPI and I2C. It is also integrates CAPSENSE™ and BCD compliant with the USB battery charging specification, Rev. 1.2. It integrates a voltage regulator, an oscillator and flash memory for storing configuration parameters, offering a cost effective solution. It supports bus powered and self powered modes and enables efficient system power management with suspend and remote wake up signals. It is available in a 24 pin QFN package.
Data rates up to 3 Mbps
Full speed USB 2.0 certified
Integrated USB termination resistors
Single channel configurable SPI interface
Single channel configurable UART interface
Related links
- Infineon CY7C65211-24LTXIT 5.5V 1.71 V, 24-Pin VQFN
- Infineon CY7C65211-24LTXI 5.5V 1.71 V, 24-Pin VQFN
- Infineon CY7C65211A-24LTXI 5.5V 1.71 V, 24-Pin VQFN
- Infineon CY7C65219-40LQXI 5.5V 1.71 V, 40-Pin VQFN
- Infineon CY7C65215-32LTXI 5.5V 1.71 V, 32-Pin VQFN
- Infineon CYPD2122-24LQXI 1-Channel 1 Mbps USB SPI 1.71 V, 24-Pin QFN
- Infineon CY7C65213-28PVXIT 5.5V 1.71 V, 28-Pin SSOP
- Infineon CY7C65213-32LTXI 1-Channel 12 Mbps USB 32-Pin QFN
