FTDI Chip FT2233HPQ-TRAY, Controller IC, 2-Channel 12 Mbps, 1.32V, USB 2.0, 3.3 V, 76-Pin QFN

Subtotal (1 tray of 260 units)*

€1,430.26

(exc. VAT)

€1,759.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
260 +€5.501€1,430.26

*price indicative

RS Stock No.:
228-3120
Mfr. Part No.:
FT2233HPQ-TRAY
Manufacturer:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Maximum Data Rate

12Mbps

Product Type

Controller IC

Number of Transceivers

2

Sub Type

Controller

USB Specification

USB Type C

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

1.32V

Mount Type

Surface

Package Type

QFN

Pin Count

76

Supported Protocols

USB 2.0

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

9.1mm

Standards/Approvals

RoHS

Height

1mm

Series

FT2233HP

Supply Current

830μA

Automotive Standard

No

The FTDI Chip FT2233HP/FT2232HP is a Hi-Speed USB device with a Type-C/PD 3.0 controller that fully supports the latest USB Type-C and Power Delivery (PD) standards enabling support for power negotiation with the ability to sink or source current to a USB host device. The USB bridge function delivers 2 independent channels compatible with the FT2232H – Dual Hi-speed USB to multipurpose UART/MPSSE solution.

Supports Power Delivery (PD) Specification 3.0.

2 x USB PD 3.0 Port Support. Port 1 supports Dual Role Swap Function while Port 2 supports sink mode with charging function through to Port 1.

Supports 5V3A, 9V3A, 12V3A, 15V3A, 20V3A and more PDOs as sink or source.

Type-C/PD Physical Layer Protocol.

PD policy engine using 32-bit RISC controller with 8kB data RAM and 48kB code ROM.

PD mode configuration through external EEPROM.

Options to use external MCU controlling PD policy through I2C interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy