Renesas Electronics UPD720202K8-701-BAA-A, USB Controller, 1-Channel 12 Mbps, 3.6V, USB 3.0, 3.3 V, 48-Pin QFN
- RS Stock No.:
- 234-7161
- Mfr. Part No.:
- UPD720202K8-701-BAA-A
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 100 more to save €51.00
View bulk pricing optionsSubtotal (1 tray of 25 units)*
€95.80
(exc. VAT)
€117.83
(inc. VAT)
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 25 - 75 | €3.832 | €95.80 | - |
| 100 - 225 | €3.322 | €83.05 | €51.00 |
| 250 - 475 | €3.142 | €78.55 | €172.50 |
| 500 - 975 | €2.824 | €70.60 | €504.00 |
| 1000 + | €2.575 | €64.38 | €1,257.00 |
*price indicative
- RS Stock No.:
- 234-7161
- Mfr. Part No.:
- UPD720202K8-701-BAA-A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Maximum Data Rate | 12Mbps | |
| Product Type | USB Controller | |
| Number of Transceivers | 1 | |
| Sub Type | USB Host Controller IC | |
| USB Specification | USB 3.0 | |
| Power Supply Type | Dual | |
| ESD Protection | No | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Minimum Operating Temperature | 0°C | |
| Supported Protocols | USB 3.0 | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Height | 850μm | |
| Standards/Approvals | No | |
| Series | UPD720202 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Data Rate 12Mbps | ||
Product Type USB Controller | ||
Number of Transceivers 1 | ||
Sub Type USB Host Controller IC | ||
USB Specification USB 3.0 | ||
Power Supply Type Dual | ||
ESD Protection No | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 48 | ||
Minimum Operating Temperature 0°C | ||
Supported Protocols USB 3.0 | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Height 850μm | ||
Standards/Approvals No | ||
Series UPD720202 | ||
Automotive Standard No | ||
The Renesas Electronics USB host controller LSI compatible with the USB 3.0 and xHCI 1.0 specifications. This device reduce power consumption and offer a smaller package foot-print making them Ideal for designers who wish to add the USB 3.0 Interface to mobile computing devices such as laptops and notebook computers.
Supports USB debugging capability on all super speed ports
Supports USB legacy function
Compliant with PCI express base specification revision 2.0
Supports latency tolerance reporting ECN of PCI express specification
Supports express card TM standard rele
Related links
- Renesas Electronics UPD720202K8-701-BAA-A 1-Channel 12 Mbps USB 3.0 48-Pin QFN
- Renesas Electronics UPD720202K8-711-BAA-A 1-Channel 12 Mbps USB 3.0 48-Pin QFN
- Renesas Electronics UPD720201K8-701-BAC-A 1-Channel 12 Mbps USB 3.0 68-Pin QFN
- Silicon Labs CP2103-GM 1-Channel 12 Mbps USB to UART 28-Pin QFN
- Infineon CY7C65642-48AXC 4-Channel 12 Mbps USB 48-Pin TQFP
- Microchip USB2642-I/ML 3.6V I2C 48-Pin QFN
- Silicon Labs CP2104-F03-GM 1-Channel 12 Mbps USB to UART 24-Pin QFN
- Texas Instruments TUSB2046BIRHBT 5-Channel 12 Mbps USB 32-Pin QFN
