Infineon CY7C65642-48AXC, USB Controller, 4-Channel 12 Mbps, 3.6V, USB, 3.15 V, 48-Pin TQFP

Subtotal (1 tray of 250 units)*

€507.25

(exc. VAT)

€624.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
250 +€2.029€507.25

*price indicative

RS Stock No.:
273-2881
Mfr. Part No.:
CY7C65642-48AXC
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

USB Controller

Number of Transceivers

4

Maximum Data Rate

12Mbps

Sub Type

USB Controller

USB Specification

USB 2.0

Power Supply Type

USB

ESD Protection

Yes

Minimum Supply Voltage

3.15V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

TQFP

Pin Count

48

Minimum Operating Temperature

0°C

Supported Protocols

USB

Maximum Operating Temperature

70°C

Standards/Approvals

USB 2.0

Series

CY7C65219

Supply Current

150mA

Automotive Standard

No

Infineon CY7C65219 Series USB Controller, 3.15V Minimum Supply Voltage, 12Mbps Maximum Data Rate - CY7C65642-48AXC


This USB controller provides USB 2.0 protocol handling for embedded designs, supplying a practical Interface between hosts and peripheral devices. It operates from a low-voltage USB power source and integrates multiple transceivers in a Compact surface-mount package intended for non-automotive applications. Thermal performance supports typical industrial ranges suitable for controlled environments.

Features and Benefits:


• Four transceivers enabling multiple simultaneous USB links
• 150mA supply current supporting low-power embedded operation
• 48-pin TQFP surface-mount reducing PCB footprint
• 3.6V maximum supply voltage ensuring safe margin for 3.3V systems
• ESD protection improving resilience to electrostatic events

Applications


• Suitable for USB 2.0 host controller TQFP designs
• Ideal for USB controller for embedded systems projects
• Used with peripherals requiring 12 Mbps full-speed connectivity
• Can be used for USB controller industrial temperature 0 to 70°C deployments
• Suitable for designs needing a USB controller 48-pin surface-mount

What voltage range must power rails provide for reliable operation?


It requires a supply not lower than 3.15V and not exceeding 3.6V.

How many physical USB links can be handled concurrently?


The device integrates four transceivers to support multiple USB connections.

What is the supported data throughput level for connected devices?


It supports full-speed transfer at up to 12 Mbps.

Is the device suitable for automotive installations?


It is designated for non-automotive application and not qualified for vehicle use.

What package and mounting style are supplied for PCB assembly?


It is supplied in a 48-pin TQFP form factor for surface-mount placement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy