Infineon CY7C68013A-56LTXC, USB Controller, 1-Channel 480 Mbps, 3.6V, USB, USB 2.0, 3 V, 56-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-2674
Mfr. Part No.:
CY7C68013A-56LTXC
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

USB Controller

Number of Transceivers

1

Maximum Data Rate

480 Mbps

Maximum Supply Voltage

3.6 V

Supported Protocols

USB, USB 2.0

Minimum Supply Voltage

3 V

Pin Count

56

Package Type

QFN

Automotive Standard

No

ESD Protection

Yes

Height

5 mm

Length

5 mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Mount Type

Surface

Power Supply Type

Single, Single

Series

CY7C68013A

Standards/Approvals

No

Sub Type

USB Controller

Supply Current

85 mA

USB Specification

USB 2.0

Width

5 mm

The Infineon USB Peripheral Controller is a USB 2.0 IF high speed certified. It consist of a single chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor. There is separate data buffers for the setup and data portions of a Control transfer. It has an integrated I2C controller which runs at 100 or 400 kHz.

Four integrated FIFOs

16 KB of on chip code and data RAM

8 bit or 16 bit external data Interface

Smart media standard ECC generation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy