Infineon CY7C68014A-56LTXC, USB Controller 480 Mbps, 3.6V, USB, 3 V, 56-Pin VQFN
- RS Stock No.:
- 273-2681
- Mfr. Part No.:
- CY7C68014A-56LTXC
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-2681
- Mfr. Part No.:
- CY7C68014A-56LTXC
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | USB Controller | |
| Maximum Data Rate | 480Mbps | |
| Sub Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 56 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | CY7C68014A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type USB Controller | ||
Maximum Data Rate 480Mbps | ||
Sub Type USB Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 56 | ||
Supported Protocols USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series CY7C68014A | ||
Automotive Standard No | ||
The Infineon USB Peripheral Controller is a USB 2.0 IF high speed certified. It consist of a single chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor. There is separate data buffers for the setup and data portions of a Control transfer. It has an integrated I2C controller which runs at 100 or 400 kHz.
Four integrated FIFOs
16 KB of on chip code and data RAM
8 bit or 16 bit external data interface
Smart media standard ECC generation
Related links
- Infineon 3.6V 3 V, 56-Pin VQFN
- Infineon CY7C68013A-56LTXC 1-Channel 480 Mbps USB 3 V, 56-Pin QFN
- Infineon CY7C68013A-56PVXI 3.6V 3 V, 56-Pin SSOP
- Infineon CY7C68014A-100AXC 3.6V 3 V, 100-Pin TQFP
- Infineon CY7C65631-56LTXC 3.6V 3 V, 56-Pin VQFN
- Infineon 3.6V 3 V, 56-Pin VQFN
- Infineon CY7C65630-56LTXCT 3.6V 3 V, 56-Pin VQFN
- Infineon CY7C68014A-128AXC 1-Channel 480 Mbps USB 128-Pin TQFP
