Infineon CY7C65621-56LTXI, Controller IC 480 Mbps, 3.45V, USB, 3.15 V, 56-Pin VQFN
- RS Stock No.:
- 273-2872
- Mfr. Part No.:
- CY7C65621-56LTXI
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.43
(exc. VAT)
€7.91
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.43 |
| 10 - 24 | €6.25 |
| 25 - 49 | €6.08 |
| 50 - 99 | €5.93 |
| 100 + | €5.78 |
*price indicative
- RS Stock No.:
- 273-2872
- Mfr. Part No.:
- CY7C65621-56LTXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Controller IC | |
| Maximum Data Rate | 480Mbps | |
| USB Specification | USB 2.0 | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 3.15V | |
| Maximum Supply Voltage | 3.45V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 56 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | CY7C65219 | |
| Standards/Approvals | Windows Hardware Quality Lab (WHQL), USB 2.0 specification, USB-IF: TID 30000009 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Controller IC | ||
Maximum Data Rate 480Mbps | ||
USB Specification USB 2.0 | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 3.15V | ||
Maximum Supply Voltage 3.45V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 56 | ||
Supported Protocols USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series CY7C65219 | ||
Standards/Approvals Windows Hardware Quality Lab (WHQL), USB 2.0 specification, USB-IF: TID 30000009 | ||
Automotive Standard No | ||
The Infineon low power USB 2.0 hub controller is for a 2-port bus powered application. Both ports share a single transaction translator. It is available in a 56 QFN.
Windows hardware quality lab compliant
Up to four downstream ports supported
Supports bus powered and self powered modes
Integrated upstream and downstream termination resistors
Related links
- Infineon CY7C65621-56LTXI 3.45V 3.15 V, 56-Pin VQFN
- Infineon CY7C65620-56LTXI 3.45V 3.15 V, 56-Pin VQFN
- Infineon CY7C65631-56LTXI 3.45V 3.15 V, 56-Pin VQFN
- Infineon CY7C65630-56LTXI 4-Channel 480 Mbps USB 56-Pin VQFN
- Infineon 3.45V 3.15 V, 56-Pin VQFN
- Infineon 4-Channel 480 Mbps USB 56-Pin VQFN
- Infineon CY7C65630-56LTXC 3.45V 3.15 V, 56-Pin VQFN
- Infineon CY7C65620-56LTXC 3.45V 3.15 V, 56-Pin VQFN
