Infineon CY7C65631-56LTXI, Controller IC 480 Mbps, 3.45V, USB, 3.15 V, 56-Pin VQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-2661
Mfr. Part No.:
CY7C65631-56LTXI
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Controller IC

Maximum Data Rate

480Mbps

Sub Type

USB Controller

USB Specification

USB 2.0

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

3.15V

Maximum Supply Voltage

3.45V

Mount Type

Surface

Package Type

VQFN

Pin Count

56

Minimum Operating Temperature

0°C

Supported Protocols

USB

Maximum Operating Temperature

70°C

Standards/Approvals

USB-IF: TID 30000009, USB 2.0 specification, Windows Hardware Quality Lab (WHQL)

Series

CY7C65631

Automotive Standard

No

The Infineon USB 2.0 hub controllers is an ultra low power single chip USB 2.0 hub controller with integrated upstream and downstream transceivers. USB 2.0 Hubs are high performance, low system cost solutions for USB. The Hubs integrate 1.5 kilo ohm upstream pull up resistors for full speed operation and all downstream 15 kilo ohm pull down resistors. This results in optimization of system costs by providing built in support for the USB 2.0 specification.

Bus power configurations

Space saving 56 pin QFN

In system EEPROM programming

Integrated port status indicator control

Up to four downstream ports supported

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy